The IDT 74FCT574CTQG8 is an 8-bit D-type flip-flop with a 3-state output. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is packaged in a QSOP and is designed for surface mount applications. It has a propagation delay of 5.5ns and a quiescent current of 10uA. The operating temperature range is -40°C to 85°C, and it is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
IDT 74FCT574CTQG8 technical specifications.
| Package/Case | QSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Height | 1.47mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Logic Function | D-Type |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74FCT574T |
| Technology | CMOS |
| Thickness | 1.47mm |
| Weight | 0.008508oz |
| Width | 3.8mm |
| RoHS | Compliant |