The IDT 74FCT574CTSOG8 is an 8-bit CMOS flip-flop with a positive edge trigger. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device features a high level output current of -15mA and a low level output current of 48mA. The 74FCT574CTSOG8 is packaged in a lead-free SOIC-8 package and is RoHS compliant. It has a propagation delay of 5.5ns and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT 74FCT574CTSOG8 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
