The IDT 74FCT621ATSOG is an 8-channel 8-bit inverting transceiver with a SOIC package. It operates at a supply voltage of 5V and has a quiescent current of 10uA. The device can handle a supply current of up to 2mA and has a propagation delay of 12ns. The operating temperature range is from -40°C to 85°C. The 74FCT621ATSOG is RoHS compliant and is packaged in a rail/tube format with 37 units per package.
Checking distributor stock and pricing after the page loads.
IDT 74FCT621ATSOG technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | 1uA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 2mA |
| Technology | CMOS |
| Thickness | 2.34mm |
| Turn-On Delay Time | 14ns |
| Width | 7.6mm |
| RoHS | Compliant |