The 74FCT807BTPYGI is a 10-output TTL-to-5V translator from IDT, packaged in a lead-free SSOP. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The device features a propagation delay of 4ns and a quiescent current of 5uA. It is RoHS compliant and available in a rail/Tube packaging with 64 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | TTL |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |