The 74FCT807 is a clock driver IC from IDT, packaged in a 38-pin SOIC package. It operates from a 5V supply voltage and has a maximum frequency of 100MHz. The device is lead free and RoHS compliant, with a moisture sensitivity level of 1. It has a propagation delay of 3.5ns and a quiescent current of 5uA. The 74FCT807 is suitable for surface mount applications and has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | TTL |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |