IDT 74FST163383PV technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Length | 15.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FST163383PV to view detailed technical specifications.
No datasheet is available for this part.