Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP
IDT 74FST3257Q technical specifications.
| Package/Case | QSOP |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| RoHS Compliant | No |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.