The IDT 74LVC07ADC is a single inverter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a propagation delay of 3.3ns. The device is not RoHS compliant and has a package thickness of 1.5mm and width of 3.9mm. It operates at a supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Length | 8.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 3.3ns |
| RoHS Compliant | No |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Not Compliant |