The IDT 74LVC162244APFG is a 16-bit inverting buffer with 16 channels and 4-bit elements. It operates over a temperature range of -40°C to 85°C and is packaged in a TFSOP package. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It features a propagation delay of 6.9ns and a quiescent current of 10uA. The 74LVC162244APFG is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
