The IDT 74LVC16245APVG8 is an 8-bit bidirectional transceiver with 16 channels, operating at a supply voltage of 3.3V. It features a propagation delay of 4.7ns and a quiescent current of 10uA. The device is packaged in a surface-mount SSOP package, with a moisture sensitivity level of 1. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The 74LVC16245APVG8 is compliant with RoHS regulations and is available in a 1000-piece tape and reel packaging.
Checking distributor stock and pricing after the page loads.
IDT 74LVC16245APVG8 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Current | 10uA |
| Technology | CMOS |
| Thickness | 2.3mm |
| Turn-On Delay Time | 7.1ns |
| Width | 7.5mm |
| RoHS | Compliant |