The IDT 74LVC16374APAG is a 16-bit D-type flip-flop with 3-STATE output, featuring a positive edge trigger type and operating within a 2.7V to 3.6V supply voltage range. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TSSOP package and is surface mountable. It is compliant with RoHS and has a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Inverting, Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC16374A |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 6.1ns |
| Width | 6.1mm |
| RoHS | Compliant |