The IDT 74LVC16601APVG8 is a 18-channel transceiver with a propagation delay of 6.8ns, operating at a supply voltage of 3.3V. It is packaged in a surface mount SSOP package with a thickness of 2.3mm and a width of 7.5mm. The device is RoHS compliant and has a quiescent current of 10uA. It is rated to operate over a temperature range of -40°C to 85°C and has a high level output current of 24mA.
Checking distributor stock and pricing after the page loads.
IDT 74LVC16601APVG8 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |