
The IDT 74LVCH16244APAG is a 16-channel CMOS buffer IC with a 3.3V operating supply voltage. It is packaged in a 4-pin TSSOP package and is suitable for surface mount applications. The device has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. The 74LVCH16244APAG has a propagation delay of 4.1ns and a quiescent current of 10uA. It is not radiation hardened and has a supply current of 10uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 74LVCH16244APAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 16 |
| Number of Output Lines | 4 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 6.2ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74LVCH16244APAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
