The 74LVCH16373APAG is a 16-bit latch with two independent circuits, each with a 3-STATE output. It operates over a supply voltage range of 2.7V to 3.6V and has a maximum operating temperature of 85°C. The device is packaged in a lead-free TSSOP package and is RoHS compliant. It features a propagation delay of 6.3ns and a turn-on delay time of 2.1ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 2.1ns |
| Width | 6.1mm |
| RoHS | Compliant |