The IDT 74LVCH16374APVG8 is a 16-bit D-type flip-flop with a positive edge trigger type and 3-STATE output. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is packaged in a surface mount SSOP package with a thickness of 2.3mm and a width of 7.5mm. It has a propagation delay of 6.1ns and a quiescent current of 10uA. The device is RoHS compliant and has a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
IDT 74LVCH16374APVG8 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVCH16374A |
| Technology | CMOS |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |