The IDT 74LVCH16601APVG is a 3.3V 24mA 3-STATE transceiver in a SSOP package, operating over a temperature range of -40°C to 85°C. This device is RoHS compliant and lead free. It has a high level output current of 24mA and a low level output current of 24mA. The transceiver is designed for surface mount applications and is packaged in a rail/Tube format.
Checking distributor stock and pricing after the page loads.
IDT 74LVCH16601APVG technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |