Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 74LVCH32245ABF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Length | 13.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 270 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 7.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVCH |
| Technology | CMOS |
| Thickness | 1.4mm |
| Turn-On Delay Time | 7.4ns |
| Width | 5.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 74LVCH32245ABF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.