The IDT 74LVCH32245ABF8 is an 8-bit 32-channel CMOS transceiver with inverting logic function, packaged in a lead-free LFBGA package. It operates over a supply voltage range of 2.7V to 3.6V and has a maximum operating temperature of 85°C. The device has a propagation delay of 7.4ns and a quiescent current of 10uA. It is not RoHS compliant and is available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 74LVCH32245ABF8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Length | 13.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LVCH |
| Technology | CMOS |
| Thickness | 1.4mm |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74LVCH32245ABF8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.