The IDT 74LVCH32245ABFG is an 8-bit 32-channel bidirectional CMOS transceiver with a package quantity of 270 units per tray. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is RoHS compliant and features a propagation delay of 4ns. It is designed to operate within a temperature range of -40°C to 85°C and has a quiescent current of 10uA. The transceiver is suitable for use in surface mount applications and is packaged in a lead-free LFBGA package.
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 270 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Supply Current | 10uA |
| Technology | CMOS |
| Thickness | 1.4mm |
| Turn-On Delay Time | 7.4ns |
| Width | 5.5mm |
| RoHS | Compliant |