
The 74LVCHR162245APAG8 is a 16-bit CMOS bidirectional transceiver with a TSSOP package and surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS. The device has a propagation delay of 4.8ns and a turn-on delay time of 8.3ns. It can supply up to 12mA of current at high and low levels, and its quiescent current is 10uA. The device is suitable for use in applications with a supply voltage of 2.7V to 3.6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVCHR |
| Supply Current | 10uA |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 8.3ns |
| Width | 6.1mm |
| RoHS | Compliant |
