The IDT 74LVCR2245ASO is an 8-channel 3-state logic buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a propagation delay of 7.3ns. The device is packaged in a surface-mount SOIC package with dimensions of 7.6mm in width and 2.34mm in thickness. However, it is not RoHS compliant due to containing lead.
IDT 74LVCR2245ASO technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Propagation Delay | 7.3ns |
| RoHS Compliant | No |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74LVCR2245ASO to view detailed technical specifications.
No datasheet is available for this part.