1:1 and 1:2 Registered Buffer with 1.8V SSTL I/O
Checking distributor stock and pricing after the page loads.
IDT 74SSTU32864BFG technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 340MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 340MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Elements | 1 |
| Number of Inputs | 25 |
| Number of Outputs | 25 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 2.35ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 1.4mm |
| Width | 5.5mm |
| RoHS | Compliant |