Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 74SSTU32864BFG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 340MHz |
| Height | 1.4mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 340MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Elements | 1 |
| Number of Inputs | 25 |
| Number of Outputs | 25 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.35ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 1.4mm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74SSTU32864BFG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.