IC BUFFER 25BIT CONF REG 96-BGA
Checking distributor stock and pricing after the page loads.
IDT 74SSTUAE32866ABFG8 technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.575V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 5.5mm |
| RoHS | Compliant |