The 74SSTUBF32866BBFG8 is a 25-bit non-inverting buffer from IDT, operating at a frequency of 410MHz. It can supply up to 8mA of current at its high level output and 8mA at its low level output. The device is designed to operate within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is packaged in a tape and reel format for surface mount applications.
IDT 74SSTUBF32866BBFG8 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 410MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Elements | 1 |
| Number of Inputs | 25 |
| Number of Outputs | 25 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSTUBF32866B |
| Technology | CMOS |
| Thickness | 1.4mm |
| Turn-On Delay Time | 3ns |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74SSTUBF32866BBFG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.