The 74SSTV16859NLG is a 13-bit non-inverting buffer from IDT, operating at frequencies up to 200MHz. It can supply up to 20mA of current at its low-level output and -20mA at its high-level output. The device is RoHS compliant and features a lead-free plating. It is packaged in a tray and has a moisture sensitivity level of 3. The 74SSTV16859NLG is constructed using CMOS technology and has a propagation delay of 2.8ns.
Checking distributor stock and pricing after the page loads.
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Frequency | 200MHz |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Elements | 1 |
| Number of Inputs | 13 |
| Number of Outputs | 26 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| RoHS Compliant | Yes |
| Series | 74SSTV |
| Technology | CMOS |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |