The IDT 74SSTVF16857PA8 is a 14-bit buffer operating at a frequency of 200MHz with a positive edge trigger. It has a high level output current of -20mA and a low level output current of 20mA. The device is packaged in a TSSOP package and is designed for surface mount applications. The operating temperature range is from 0°C to 70°C. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT 74SSTVF16857PA8 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -20mA |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Number of Inputs | 14 |
| Number of Outputs | 14 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |