The 74SSTVF16859NL8 is a 13-bit non-inverting buffer from IDT, operating at a frequency of 220MHz. It can supply a high level output current of up to 16mA and a low level output current of up to -16mA. The device is designed to operate within a temperature range of 0°C to 70°C and can be powered by a supply voltage between 2.3V and 2.7V. The 74SSTVF16859NL8 is available in a surface mount package and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 220MHz |
| High Level Output Current | -16mA |
| Logic Function | Buffer |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Elements | 1 |
| Number of Inputs | 13 |
| Number of Outputs | 26 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |