The 74SSTVF16859NLG8 is a 13-bit non-inverting buffer from IDT, operating at a frequency of 220MHz. It can supply up to 16mA of current at its low level output and -16mA at its high level output. The device is RoHS compliant and features a propagation delay of 2.9ns. It can operate within a temperature range of -40°C to 70°C and is packaged in a tape and reel format for surface mount applications.
Sign in to ask questions about the IDT 74SSTVF16859NLG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 74SSTVF16859NLG8 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Frequency | 220MHz |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Logic Function | Buffer |
| Low Level Output Current | 16mA |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Elements | 1 |
| Number of Inputs | 13 |
| Number of Outputs | 26 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSTVF |
| Technology | CMOS |
| Thickness | 850um |
| Turn-On Delay Time | 2.9ns |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74SSTVF16859NLG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.