The IDT 74SSTVF16859PA8 is a 13-bit buffer with a clock edge trigger type of positive edge and a frequency of 220MHz. It has a high level output current of -16mA and a low level output current of 16mA. The device operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 2.7V and a minimum supply voltage of 2.3V. The 74SSTVF16859PA8 is packaged in a TSSOP package and is mounted on the surface. It is not RoHS compliant.
IDT 74SSTVF16859PA8 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 220MHz |
| High Level Output Current | -16mA |
| Logic Function | Buffer |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Elements | 1 |
| Number of Inputs | 13 |
| Number of Outputs | 26 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.