The 74SSTVF16859PAG8 is a 13-bit buffer from IDT with a maximum frequency of 220MHz. It operates within a temperature range of -40°C to 70°C and is compatible with lead-free processes. The buffer has a propagation delay of 2.9ns and is available in a TSSOP package with a surface mount configuration.
Checking distributor stock and pricing after the page loads.
IDT 74SSTVF16859PAG8 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Frequency | 220MHz |
| Height | 1mm |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Length | 17mm |
| Logic Function | Buffer |
| Low Level Output Current | 16mA |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Elements | 1 |
| Number of Inputs | 13 |
| Number of Outputs | 26 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| RoHS Compliant | Yes |
| Series | 74SSTVF |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |