The IDT 74SSTVN16859NLG8 is a 13-bit non-inverting buffer with a clock edge trigger type of positive edge and a frequency of 220MHz. It can handle high level output currents of up to -16mA and low level output currents of up to 16mA. The device is lead free and RoHS compliant, and is packaged in a tape and reel format for surface mount applications. It operates over a temperature range of 0°C to 70°C and has a propagation delay of 2.7ns.
IDT 74SSTVN16859NLG8 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 220MHz |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Logic Function | Buffer |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Elements | 1 |
| Number of Inputs | 13 |
| Number of Outputs | 26 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.