Processors - Application Specialized 32B INT CPU DDR PCI E-NET
IDT 79RC32K438-233BB technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 233MHz |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Frequency | 233MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Interprise™ |
| Thickness | 2.23mm |
| Width | 27mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.