IC MPU INTERPRISE 150MHZ 208QFP
Checking distributor stock and pricing after the page loads.
IDT 79RC32T355-150DHGI technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Series | Interprise™ |
| RoHS | Compliant |