MPU RC32300 RISC 32-Bit 100MHz 3.3V 208-Pin PQFP
Checking distributor stock and pricing after the page loads.
IDT 79RC32V332-100DHG technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |