IDT 80HCPS1432RM technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Contains Lead |
| Length | 25mm |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 2.6mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 80HCPS1432RM to view detailed technical specifications.
No datasheet is available for this part.