IDT 80HCPS1616RMI technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Contains Lead |
| Length | 21mm |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Thickness | 2.75mm |
| Width | 21mm |
| RoHS | Not Compliant |
No datasheet is available for this part.