IDT 80HCPS1848HMI technical specifications.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Length | 29mm |
| Moisture Sensitivity Level | 4 |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Thickness | 2.75mm |
| Width | 29mm |
| RoHS | Not Compliant |
No datasheet is available for this part.