This surface mount component is packaged in a tray with 36 units, measuring 29mm in length and width, and 2.75mm in thickness. It is lead free, but contains lead, and is compliant with RoHS regulations. The component has a moisture sensitivity level of 4 and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Length | 29mm |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 2.75mm |
| Width | 29mm |
| RoHS | Compliant |