IDT 80HSPS1616RM technical specifications.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Length | 21mm |
| RoHS Compliant | Yes |
| Thickness | 2.75mm |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 80HSPS1616RM to view detailed technical specifications.
No datasheet is available for this part.