The IDT 80KSW0002ARI is a surface mount power device packaged in a 4-FCBGA package. It has a length of 19mm and a thickness of 3.27mm, with a width of 19mm. The device is RoHS compliant and contains lead, making it non-lead free. It has a moisture sensitivity level of 4 and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Contains Lead |
| Length | 19mm |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 3.27mm |
| Width | 19mm |
| RoHS | Compliant |