The IDT 80KSW0003AR is a surface mount component packaged in a 19mm x 19mm FCBGA package with a thickness of 3.27mm. It is lead free, but contains lead, and is RoHS compliant. The component is sensitive to moisture with a level of 4 and is typically mounted on a printed circuit board. It is available in a tray packaging format with 4 components per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 80KSW0003AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Contains Lead |
| Length | 19mm |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 3.27mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 80KSW0003AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.