IDT 80KSW0003ARI technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Contains Lead |
| Length | 19mm |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 3.27mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 80KSW0003ARI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.