Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 80KSW0004AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Contains Lead |
| Length | 19mm |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 3.27mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 80KSW0004AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.