FemtoClock Dual VCXO Video PLL
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 175MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |