The IDT FemtoClock Single LVTTL Clock Generator operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. This device is designed for surface mount applications and has a maximum supply current of 290mA. It is compliant with RoHS regulations and is packaged in a tray with 490 units. The device features a PLL and operates at a maximum frequency of 175MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 810001DK-21LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 175MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.985V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 290mA |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 810001DK-21LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.