The IDT 810001DK-21LFT is a single LVTTL clock driver with a maximum operating frequency of 175MHz. It is designed for surface mount applications and operates within a temperature range of 0°C to 70°C. The device is RoHS compliant and lead free. It is available in a 5x5mm package quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 810001DK-21LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 175MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 810001DK-21LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.