VCXO-to-LVCMOS Outputs
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 31.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |