VCXO-to-6 LVCMOS Outputs
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 31.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |