This surface-mount component is designed for use in lead-free applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a thickness of 1mm and a width of 5mm, with a length of 5mm. The component is packaged in tape and reel format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 5mm |
| RoHS | Compliant |